Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

RS tootekood: 442-707Bränd: Bel-StewartTootja Part nr.: 940-SP-3046R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ11 Connector

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Straight

Length

9.65mm

Width

10.06mm

Depth

13.33mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Toote üksikasjad

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield
P.O.A.tk (pakis 10) (ilma käibemaksuta)
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)

€ 3,01

€ 0,301 tk (pakis 10) (ilma käibemaksuta)

€ 3,73

€ 0,373 tk (pakis 10) (koos käibemaksuga)

Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

€ 3,01

€ 0,301 tk (pakis 10) (ilma käibemaksuta)

€ 3,73

€ 0,373 tk (pakis 10) (koos käibemaksuga)

Bel-Stewart 940-SP Series Male RJ14 Connector, Cable Mount, Cat3, UTP Shield Straight 6P/4C -Way

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
10 - 140€ 0,301€ 3,01
150 - 490€ 0,281€ 2,81
500+€ 0,269€ 2,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield
P.O.A.tk (pakis 10) (ilma käibemaksuta)
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ11 Connector

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Shield Type

UTP

Orientation

Straight

Length

9.65mm

Width

10.06mm

Depth

13.33mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Toote üksikasjad

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield
P.O.A.tk (pakis 10) (ilma käibemaksuta)
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 0,707tk (pakis 100) (ilma käibemaksuta)