Bel Stewart Plug Ethernet Connector, Cable Mount, Cat6a 1 Port

RS tootekood: 283-6037Bränd: Bel StewartTootja Part nr.: SS-39200-022Distrelec Article No.: 30018718

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Connector Type

Socket

Shield Type

Shielded

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,25

€ 2,25 tk (ilma käibemaksuta)

€ 2,79

€ 2,79 tk (koos käibemaksuga)

Bel Stewart Plug Ethernet Connector, Cable Mount, Cat6a 1 Port

€ 2,25

€ 2,25 tk (ilma käibemaksuta)

€ 2,79

€ 2,79 tk (koos käibemaksuga)

Bel Stewart Plug Ethernet Connector, Cable Mount, Cat6a 1 Port
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Connector Type

Socket

Shield Type

Shielded

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more