Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Orientation
Right Angle
Length
15.36mm
Depth
20.57mm
Series
SS-71
Contact Material
Copper Alloy
Contact Plating
Gold
Päritoluriik
United States
Toote üksikasjad
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
€ 1,60
€ 1,60 tk (ilma käibemaksuta)
€ 1,98
€ 1,98 tk (koos käibemaksuga)
1
€ 1,60
€ 1,60 tk (ilma käibemaksuta)
€ 1,98
€ 1,98 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 14 | € 1,60 |
15 - 49 | € 1,30 |
50+ | € 1,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8
Orientation
Right Angle
Length
15.36mm
Depth
20.57mm
Series
SS-71
Contact Material
Copper Alloy
Contact Plating
Gold
Päritoluriik
United States
Toote üksikasjad
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.