Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 413-190Brand: BeldenManufacturers Part No.: 1855ENH.00500
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

4.45mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Length

500m

Sheath Colour

Green

Conductor Strand Type

Solid

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Aluminium Coated Foil, Tinned Copper Braid

Insulation material

HDPE

Standards Met

Euroclass Dca-s1 d1 a1

Series

1855ENH

Core Strands

1/22

Capacitance

53pF/m

Conductor Material

Copper

Size of Strands

22 AWG

Number of Strands

1

Country of Origin

Netherlands

Product details

LSZH High Definition Digital Audio Cable

Precision video cables used in critical analogue and digital video circuits and high quality applications such as live broadcast in network studios and pre- or post-production facilities.


· Duofoil® shield
· 84% nominal velocity of propagation

You may be interested in
Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω
€ 389.181 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 1,670.00

€ 1,670.00 1 Reel of 500 Metres (Exc. Vat)

€ 2,037.40

€ 2,037.40 1 Reel of 500 Metres (inc. VAT)

Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω

€ 1,670.00

€ 1,670.00 1 Reel of 500 Metres (Exc. Vat)

€ 2,037.40

€ 2,037.40 1 Reel of 500 Metres (inc. VAT)

Belden 1855ENH Series, 500m, RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω
€ 389.181 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

4.45mm

CPR Certification

Dca

Characteristic Impedance

75 Ω

Length

500m

Sheath Colour

Green

Conductor Strand Type

Solid

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Aluminium Coated Foil, Tinned Copper Braid

Insulation material

HDPE

Standards Met

Euroclass Dca-s1 d1 a1

Series

1855ENH

Core Strands

1/22

Capacitance

53pF/m

Conductor Material

Copper

Size of Strands

22 AWG

Number of Strands

1

Country of Origin

Netherlands

Product details

LSZH High Definition Digital Audio Cable

Precision video cables used in critical analogue and digital video circuits and high quality applications such as live broadcast in network studios and pre- or post-production facilities.


· Duofoil® shield
· 84% nominal velocity of propagation

You may be interested in
Belden 1855ENH Series, 100m, RG59/U Coaxial, Unterminated75 Ω
€ 389.181 Reel of 100 Metres (Exc. Vat)