Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.96mm
CPR Certification
Dca
Characteristic Impedance
75 Ω
Attenuation
0.75 dB/100m
Length
304.8m
Sheath Colour
Black
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Operating Temperature Range
-30 → +75 °C
Series
4694ANH
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Tinned Copper Braid
Capacitance
52.16pF/m
Insulation material
Foam HDPE
Conductor Material
Silver Plated Copper
Velocity ratio
85%
Size of Strands
18 AWG
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Standards Met
CE
Päritoluriik
United States
€ 2 623,00
€ 8,60 tk (ilma käibemaksuta)
€ 3 200,06
€ 10,492 tk (koos käibemaksuga)
305
€ 2 623,00
€ 8,60 tk (ilma käibemaksuta)
€ 3 200,06
€ 10,492 tk (koos käibemaksuga)
305
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.96mm
CPR Certification
Dca
Characteristic Impedance
75 Ω
Attenuation
0.75 dB/100m
Length
304.8m
Sheath Colour
Black
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Operating Temperature Range
-30 → +75 °C
Series
4694ANH
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Tinned Copper Braid
Capacitance
52.16pF/m
Insulation material
Foam HDPE
Conductor Material
Silver Plated Copper
Velocity ratio
85%
Size of Strands
18 AWG
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Standards Met
CE
Päritoluriik
United States