Belden 8306 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield, RS-232 Cable

RS tootekood: 136-6340Bränd: BeldenTootja Part nr.: 8306
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Number of Pairs

6

Cross Sectional Area

0.33 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

8.83mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/30 AWG

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA, cUL, UL 2493

Shielded/Unshielded

Shielded

Series

8306

Päritoluriik

United States

Toote üksikasjad

Belden RS-232 Computer Cable

The 8306 multi conductor cable is a low capacitance computer cable designed for EIA RS-232 applications

Teid võib huvitada
Cable, Paired; 6; 22 AWG; 7 x 30; PVCe, Paired; 6; 22 AWG; 7 x 30; PVC; 30m
P.O.A.1 Reel of 30 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 590,00

€ 590,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 719,80

€ 719,80 1 Reel of 30 Metres (koos käibemaksuga)

Belden 8306 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield, RS-232 Cable

€ 590,00

€ 590,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 719,80

€ 719,80 1 Reel of 30 Metres (koos käibemaksuga)

Belden 8306 Series Data Cable, 6 Pairs, 12 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield, RS-232 Cable
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Cable, Paired; 6; 22 AWG; 7 x 30; PVCe, Paired; 6; 22 AWG; 7 x 30; PVC; 30m
P.O.A.1 Reel of 30 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Number of Pairs

6

Cross Sectional Area

0.33 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

8.83mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Core Strands

7/30 AWG

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA, cUL, UL 2493

Shielded/Unshielded

Shielded

Series

8306

Päritoluriik

United States

Toote üksikasjad

Belden RS-232 Computer Cable

The 8306 multi conductor cable is a low capacitance computer cable designed for EIA RS-232 applications

Teid võib huvitada
Cable, Paired; 6; 22 AWG; 7 x 30; PVCe, Paired; 6; 22 AWG; 7 x 30; PVC; 30m
P.O.A.1 Reel of 30 Metres (ilma käibemaksuta)