Belden, 9182 series Aluminum-Polyester Foil Black Twinaxial Cable, 8.76mm OD 152m, 150 Ω impedance

RS tootekood: 475-730Bränd: BeldenTootja Part nr.: 9182 010500

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Fire Behaviour

CM Rated

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

150 Ω

Insulation material

PE

CPR Certification

Eca

Outer Diameter

8.76mm

Capacitance

29 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Velocity ratio

78%

Series

9182

Cable Shape

Twinaxial

Standards Met

Euroclass Eca

Conductor Material

Tinned Copper

Shielding

Aluminum-Polyester Foil

Päritoluriik

United States

€ 1 970,00

€ 1 970,00 1 Reel of 152 Metres (ilma käibemaksuta)

€ 2 442,80

€ 2 442,80 1 Reel of 152 Metres (koos käibemaksuga)

Belden, 9182 series Aluminum-Polyester Foil Black Twinaxial Cable, 8.76mm OD 152m, 150 Ω impedance

€ 1 970,00

€ 1 970,00 1 Reel of 152 Metres (ilma käibemaksuta)

€ 2 442,80

€ 2 442,80 1 Reel of 152 Metres (koos käibemaksuga)

Belden, 9182 series Aluminum-Polyester Foil Black Twinaxial Cable, 8.76mm OD 152m, 150 Ω impedance

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Fire Behaviour

CM Rated

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

150 Ω

Insulation material

PE

CPR Certification

Eca

Outer Diameter

8.76mm

Capacitance

29 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Velocity ratio

78%

Series

9182

Cable Shape

Twinaxial

Standards Met

Euroclass Eca

Conductor Material

Tinned Copper

Shielding

Aluminum-Polyester Foil

Päritoluriik

United States