Belden, YE00447 series Blue Twinaxial Cable, 6.17mm OD 152m, 78 Ω impedance

RS tootekood: 331-8865Bränd: BeldenTootja Part nr.: 9463.01152
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

152m

Characteristic Impedance

78 Ω

Attenuation

16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz

Insulation material

PE

Outer Diameter

6.17mm

CPR Certification

Eca

Capacitance

64.6 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Number of Strands

7

Series

YE00447

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Päritoluriik

Netherlands

Teid võib huvitada
Belden, 9463NH series Shielded Blue Twinaxial Cable, 6.4mm OD 305m, 78 Ω impedance
€ 1 878,801 Reel of 304 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1 025,00

€ 1 025,00 1 Reel of 152 Metres (ilma käibemaksuta)

€ 1 250,50

€ 1 250,50 1 Reel of 152 Metres (koos käibemaksuga)

Belden, YE00447 series Blue Twinaxial Cable, 6.17mm OD 152m, 78 Ω impedance

€ 1 025,00

€ 1 025,00 1 Reel of 152 Metres (ilma käibemaksuta)

€ 1 250,50

€ 1 250,50 1 Reel of 152 Metres (koos käibemaksuga)

Belden, YE00447 series Blue Twinaxial Cable, 6.17mm OD 152m, 78 Ω impedance
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Belden, 9463NH series Shielded Blue Twinaxial Cable, 6.4mm OD 305m, 78 Ω impedance
€ 1 878,801 Reel of 304 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

152m

Characteristic Impedance

78 Ω

Attenuation

16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz

Insulation material

PE

Outer Diameter

6.17mm

CPR Certification

Eca

Capacitance

64.6 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Number of Strands

7

Series

YE00447

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Päritoluriik

Netherlands

Teid võib huvitada
Belden, 9463NH series Shielded Blue Twinaxial Cable, 6.4mm OD 305m, 78 Ω impedance
€ 1 878,801 Reel of 304 Metres (ilma käibemaksuta)