Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.25 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.3mm
Outer Sheath Material
LSZH
Characteristic Impedance
75 Ω
Series
9501NH
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca-s1 d1 a1
Core Strands
7/32
Shielded/Unshielded
Shielded
Country of Origin
Netherlands
€ 458.00
€ 458.00 1 Box of 304 Metres (Exc. Vat)
€ 558.76
€ 558.76 1 Box of 304 Metres (inc. VAT)
1
€ 458.00
€ 458.00 1 Box of 304 Metres (Exc. Vat)
€ 558.76
€ 558.76 1 Box of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.25 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.3mm
Outer Sheath Material
LSZH
Characteristic Impedance
75 Ω
Series
9501NH
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca-s1 d1 a1
Core Strands
7/32
Shielded/Unshielded
Shielded
Country of Origin
Netherlands