Belden 9534 Series Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield

RS tootekood: 382-510Bränd: BeldenTootja Part nr.: 9534.00U305
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.57mm

Outer Sheath Material

PVC

Core Strands

7/0.20 mm

Minimum Operating Temperature

-30°C

Series

9534

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Päritoluriik

Netherlands

Lao andmed ajutiselt ei ole saadaval.

€ 790,00

€ 790,00 1 pakk 304 meetriga (ilma käibemaksuta)

€ 963,80

€ 963,80 1 pakk 304 meetriga (koos käibemaksuga)

Belden 9534 Series Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield

€ 790,00

€ 790,00 1 pakk 304 meetriga (ilma käibemaksuta)

€ 963,80

€ 963,80 1 pakk 304 meetriga (koos käibemaksuga)

Belden 9534 Series Multicore Industrial Cable, 4 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.57mm

Outer Sheath Material

PVC

Core Strands

7/0.20 mm

Minimum Operating Temperature

-30°C

Series

9534

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Päritoluriik

Netherlands