Belden 2 Core, 1.5 mm² CSA, 500m

RS Stock No.: 413-251Brand: BeldenManufacturers Part No.: BE46382
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

500m

Core Strands

30/16

Sheath Material

PVC

Cable Shape

Multicore

Conductor Material

Bare Copper

Size of Strands

16 AWG

Number of Strands

30

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black
€ 95.481 Reel of 100 Metres (Exc. Vat)

Price on Asking

Belden 2 Core, 1.5 mm² CSA, 500m

Price on Asking

Belden 2 Core, 1.5 mm² CSA, 500m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black
€ 95.481 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

500m

Core Strands

30/16

Sheath Material

PVC

Cable Shape

Multicore

Conductor Material

Bare Copper

Size of Strands

16 AWG

Number of Strands

30

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 6.6mm od, 100m, Black
€ 95.481 Reel of 100 Metres (Exc. Vat)