Belden Belden YY YY Control Cable, 18 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 631-9394Brand: Belden
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden YY

Number of Cores

18

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

16.5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

30/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Oil Resistant

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 491.00

€ 491.00 1 Reel of 50 Metres (Exc. Vat)

€ 599.02

€ 599.02 1 Reel of 50 Metres (inc. VAT)

Belden Belden YY YY Control Cable, 18 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath

€ 491.00

€ 491.00 1 Reel of 50 Metres (Exc. Vat)

€ 599.02

€ 599.02 1 Reel of 50 Metres (inc. VAT)

Belden Belden YY YY Control Cable, 18 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 491.00
10 - 24€ 466.00
25+€ 452.00
You may be interested in

Technical Document

Specifications

Brand

Belden

Series

Belden YY

Number of Cores

18

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

Outer Diameter

16.5mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

30/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Current Rating

16 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Oil Resistant

No

Country of Origin

China

You may be interested in