Belden Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 13 AWG

RS Stock No.: 379-154Brand: BeldenManufacturers Part No.: SYSE03.0050
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Control Cable Type

SY

Sheath Colour

Transparent

American Wire Gauge

13 AWG

Outer Diameter

11.48mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Screen Type

Galvanised Steel

Oil Resistant

No

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Country of Origin

China

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY

Stock information temporarily unavailable.

€ 230.00

€ 230.00 1 Reel of 50 Metres (Exc. Vat)

€ 280.60

€ 280.60 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 13 AWG

€ 230.00

€ 230.00 1 Reel of 50 Metres (Exc. Vat)

€ 280.60

€ 280.60 1 Reel of 50 Metres (inc. VAT)

Belden Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 230.00
10 - 24€ 218.00
25+€ 212.00

Technical Document

Specifications

Brand

Belden

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Control Cable Type

SY

Sheath Colour

Transparent

American Wire Gauge

13 AWG

Outer Diameter

11.48mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Conductor Material

Copper

Voltage Rating

300/500 V

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-5°C

Screen Type

Galvanised Steel

Oil Resistant

No

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Country of Origin

China

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY