Bernstein AG Nylon with Shoulder Strap 480mm x 380mm x 140mm

RS Stock No.: 660-9495Brand: Bernstein AGManufacturers Part No.: 3215
brand-logo
View all in Tool Bags

Technical Document

Specifications

Material

Nylon

Length

480mm

Width

380mm

Height

140mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

Germany

Product details

Service case, LAPTOP 3200 / 3215

Elegant laptop and tool pouch made of black polyamide, with rings on the side for a carrying strap
Divided into two zipper pockets, additional zipper pocket with three compartments on the back
Internal cushioning with reinforced side panels, bottom of pouch prepared for a laptop with accessories such as connection cable, power supply and mouse
Pouch cover with various compartments for CDs, USB flash drives, writing materials
Model 3200 contains a tool plate with 28 clearly organized special tools
The removable tray swivels and is attached to the pouch by means of a Velcro strap

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Bernstein AG Nylon with Shoulder Strap 480mm x 380mm x 140mm

Price on Asking

Bernstein AG Nylon with Shoulder Strap 480mm x 380mm x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Nylon

Length

480mm

Width

380mm

Height

140mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

Germany

Product details

Service case, LAPTOP 3200 / 3215

Elegant laptop and tool pouch made of black polyamide, with rings on the side for a carrying strap
Divided into two zipper pockets, additional zipper pocket with three compartments on the back
Internal cushioning with reinforced side panels, bottom of pouch prepared for a laptop with accessories such as connection cable, power supply and mouse
Pouch cover with various compartments for CDs, USB flash drives, writing materials
Model 3200 contains a tool plate with 28 clearly organized special tools
The removable tray swivels and is attached to the pouch by means of a Velcro strap

You may be interested in