Bernstein 9-253-ESD, 270mm ESD-Safe PCB Holder, 310 x 120 x 30mm

RS Stock No.: 465-512Brand: BernsteinManufacturers Part No.: 9-253-ESD
brand-logo
View all in PCB Holders

Technical Document

Specifications

Model Number

9-253-ESD

Maximum Board Size

270mm

Depth

30mm

Height

120mm

Dimensions

310 x 120 x 30mm

Width

310mm

Country of Origin

Germany

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 128.96

€ 128.96 Each (inc. VAT)

Bernstein 9-253-ESD, 270mm ESD-Safe PCB Holder, 310 x 120 x 30mm

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 128.96

€ 128.96 Each (inc. VAT)

Bernstein 9-253-ESD, 270mm ESD-Safe PCB Holder, 310 x 120 x 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

9-253-ESD

Maximum Board Size

270mm

Depth

30mm

Height

120mm

Dimensions

310 x 120 x 30mm

Width

310mm

Country of Origin

Germany