Technical Document
Specifications
Brand
Beta DuctWidth
37.5 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
776
Country of Origin
France
€ 58.40
€ 14.60 Each (In a Pack of 4) (Exc. Vat)
€ 72.42
€ 18.104 Each (In a Pack of 4) (inc. VAT)
Beta Duct 776 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D75mm, L1m, PVC
4
€ 58.40
€ 14.60 Each (In a Pack of 4) (Exc. Vat)
€ 72.42
€ 18.104 Each (In a Pack of 4) (inc. VAT)
Beta Duct 776 Grey Slotted Panel Trunking - Open Slot, W37.5 mm x D75mm, L1m, PVC
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Beta DuctWidth
37.5 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
776
Country of Origin
France