Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P

RS tootekood: 281-8678Bränd: BG ElectricalTootja Part nr.: EVWC2S22GGR

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

400 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

2

Number of Phases

3

Length

115mm

Socket Type

Type 2

Width

201mm

Height

305mm

Connectivity Type

4G/LAN/RFID/WiFi

EV Charging Level

3

Mounting Type

Wall Mount

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Päritoluriik

China

Teid võib huvitada
BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
€ 1 110,20tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 1 040,00

€ 1 040,00 tk (ilma käibemaksuta)

€ 1 268,80

€ 1 268,80 tk (koos käibemaksuga)

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P

€ 1 040,00

€ 1 040,00 tk (ilma käibemaksuta)

€ 1 268,80

€ 1 268,80 tk (koos käibemaksuga)

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Teid võib huvitada
BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
€ 1 110,20tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

400 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

2

Number of Phases

3

Length

115mm

Socket Type

Type 2

Width

201mm

Height

305mm

Connectivity Type

4G/LAN/RFID/WiFi

EV Charging Level

3

Mounting Type

Wall Mount

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Päritoluriik

China

Teid võib huvitada
BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
€ 1 110,20tk (ilma käibemaksuta)