Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BG ElectricalMaterial
Polycarbonate
Socket Type
Type G - British
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP66
Number of Poles
1
Series
Storm
Height
160mm
Minimum Box Depth
80mm
Switch Style
Out Board Rocker
Faceplate Fixing
Screwed
Earth Terminal
Yes
Dimensions L x W x D
171 x 154 x 80mm
Width
200mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screw Covers Supplied
Dimensions (L x W x D)
171 x 154 x 80mm
Päritoluriik
China
Toote üksikasjad
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
€ 60,50
€ 60,50 tk (ilma käibemaksuta)
€ 75,02
€ 75,02 tk (koos käibemaksuga)
1
€ 60,50
€ 60,50 tk (ilma käibemaksuta)
€ 75,02
€ 75,02 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
| kogus | Ühikuhind |
|---|---|
| 1 - 9 | € 60,50 |
| 10 - 49 | € 57,50 |
| 50+ | € 54,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BG ElectricalMaterial
Polycarbonate
Socket Type
Type G - British
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Voltage Rating
230 V ac
Current Rating
13A
International Protection Rating
IP66
Number of Poles
1
Series
Storm
Height
160mm
Minimum Box Depth
80mm
Switch Style
Out Board Rocker
Faceplate Fixing
Screwed
Earth Terminal
Yes
Dimensions L x W x D
171 x 154 x 80mm
Width
200mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screw Covers Supplied
Dimensions (L x W x D)
171 x 154 x 80mm
Päritoluriik
China
Toote üksikasjad
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
