500Ω, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.35mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
Mexico
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
1/4W
Series
64
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.35mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Country of Origin
Mexico