BI Technologies, 898 10kΩ ±2% Isolated Through Hole Resistor Array, 8 Resistors, 2W total, DIP, Pin
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BI TechnologiesResistance
10kΩ
Number Of Resistors
8
Package/Case
DIP
Power Rating
2W
Termination Style
Pin
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
4W
Circuit Designator
ISOL
Length
22.4mm
Depth
8.64mm
Height
4.7mm
Dimensions
8.64 x 4.7 x 22.4mm
Series
898
Number of Terminals
16
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,75
€ 1,55 tk (pakis 5) (koos käibemaksuga)
5
€ 6,25
€ 1,25 tk (pakis 5) (ilma käibemaksuta)
€ 7,75
€ 1,55 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 5 | € 1,25 | € 6,25 |
10 - 120 | € 1,20 | € 6,00 |
125 - 245 | € 1,15 | € 5,75 |
250 - 495 | € 1,10 | € 5,50 |
500+ | € 0,867 | € 4,34 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BI TechnologiesResistance
10kΩ
Number Of Resistors
8
Package/Case
DIP
Power Rating
2W
Termination Style
Pin
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
4W
Circuit Designator
ISOL
Length
22.4mm
Depth
8.64mm
Height
4.7mm
Dimensions
8.64 x 4.7 x 22.4mm
Series
898
Number of Terminals
16
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C