2kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

RS tootekood: 625-3244Bränd: BI TechnologiesTootja Part nr.: 89PR-2K

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more