Technical Document
Specifications
Brand
BI TechnologiesResistance
150Ω
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex SMT
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
BCN16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Country of Origin
Mexico
Product details
CMS networks with 4 insulated resistors, BCN16 4 A series
Networks of resistors in small dimensions, very practical in many applications.
Price on Asking
Each (In a Pack of 50) (Exc. Vat)
50
Price on Asking
Each (In a Pack of 50) (Exc. Vat)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BI TechnologiesResistance
150Ω
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex SMT
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.063W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
BCN16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Country of Origin
Mexico
Product details
CMS networks with 4 insulated resistors, BCN16 4 A series
Networks of resistors in small dimensions, very practical in many applications.