binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS tootekood: 706-7681Bränd: binderTootja Part nr.: 09-3481-500-08
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

713

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Päritoluriik

Germany

Toote üksikasjad

M12 male sockets front fastened

€ 25,00

€ 25,00 tk (ilma käibemaksuta)

€ 31,00

€ 31,00 tk (koos käibemaksuga)

binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

€ 25,00

€ 25,00 tk (ilma käibemaksuta)

€ 31,00

€ 31,00 tk (koos käibemaksuga)

binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 25,00
5 - 24€ 23,70
25+€ 22,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

713

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Päritoluriik

Germany

Toote üksikasjad

M12 male sockets front fastened