PLP1-4MM-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens

RS tootekood: 916-8751Bränd: BivarTootja Part nr.: PLP1-4MM-F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Flat

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.8mm

Inner Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

PLP1

Päritoluriik

China

Toote üksikasjad

Bivar PLP1-XXX-F Series LED Light Pipes

The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

€ 18,40

€ 0,736 tk (pakis 25) (ilma käibemaksuta)

€ 22,82

€ 0,913 tk (pakis 25) (koos käibemaksuga)

PLP1-4MM-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens
Valige pakendi tüüp

€ 18,40

€ 0,736 tk (pakis 25) (ilma käibemaksuta)

€ 22,82

€ 0,913 tk (pakis 25) (koos käibemaksuga)

PLP1-4MM-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
25 - 75€ 0,736€ 18,40
100 - 275€ 0,681€ 17,02
300 - 575€ 0,61€ 15,25
600 - 975€ 0,573€ 14,32
1000+€ 0,538€ 13,45

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bivar

Flexible/Rigid

Rigid

Length

4mm

Orientation

Straight

Dimensions

3.8 (Dia.) x 4mm

Mounting Type

Panel Mount

Lens Shape

Flat

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.8mm

Inner Diameter

3mm

Configuration Rows x Columns

1 x 1

Series

PLP1

Päritoluriik

China

Toote üksikasjad

Bivar PLP1-XXX-F Series LED Light Pipes

The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.