Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Red
Country of Origin
China
Stock information temporarily unavailable.
€ 11.50
€ 11.50 Each (Exc. Vat)
€ 14.03
€ 14.03 Each (inc. VAT)
RHD-0700-1500-F9PZR67PR Bivar, Panel Mount Right Angle LED Light Pipe, Red Round Lens
Select packaging type
Standard
1
€ 11.50
€ 11.50 Each (Exc. Vat)
€ 14.03
€ 14.03 Each (inc. VAT)
RHD-0700-1500-F9PZR67PR Bivar, Panel Mount Right Angle LED Light Pipe, Red Round Lens
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 11.50 |
10 - 24 | € 10.30 |
25 - 49 | € 8.50 |
50+ | € 7.70 |
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Red
Country of Origin
China