Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BivarNumber of LEDs
1
Peak Wavelength
400nm
Radiant Flux
40mW
Viewing Angle
30 °
Lens Shape
Round
Number of Pins
2
LED Material
InGaN, Sapphire
Mounting Type
Through Hole
Dimensions
3mm
Päritoluriik
China
Toote üksikasjad
TZ Series UV LEDs - UV3TZ
The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Ultraviolet (UV) LEDs, Bivar
€ 4,50
€ 2,25 tk (pakis 2) (ilma käibemaksuta)
€ 5,58
€ 2,79 tk (pakis 2) (koos käibemaksuga)
Standard
2
€ 4,50
€ 2,25 tk (pakis 2) (ilma käibemaksuta)
€ 5,58
€ 2,79 tk (pakis 2) (koos käibemaksuga)
Standard
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 8 | € 2,25 | € 4,50 |
10 - 38 | € 2,15 | € 4,30 |
40 - 98 | € 2,10 | € 4,20 |
100 - 198 | € 2,05 | € 4,10 |
200+ | € 2,00 | € 4,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BivarNumber of LEDs
1
Peak Wavelength
400nm
Radiant Flux
40mW
Viewing Angle
30 °
Lens Shape
Round
Number of Pins
2
LED Material
InGaN, Sapphire
Mounting Type
Through Hole
Dimensions
3mm
Päritoluriik
China
Toote üksikasjad
TZ Series UV LEDs - UV3TZ
The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.