VLP-300-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens

RS tootekood: 891-9713Bränd: BivarTootja Part nr.: VLP-300-F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

7.6mm

Dimensions

4.1 x 4.1 x 7.6mm

Mounting Type

PCB Mounted

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Series

VLP

Configuration Rows x Columns

1 x 1

Toote üksikasjad

Bivar VLP Series LED Light Pipes

The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

€ 22,80

€ 0,228 tk (pakis 100) (ilma käibemaksuta)

€ 28,27

€ 0,283 tk (pakis 100) (koos käibemaksuga)

VLP-300-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens

€ 22,80

€ 0,228 tk (pakis 100) (ilma käibemaksuta)

€ 28,27

€ 0,283 tk (pakis 100) (koos käibemaksuga)

VLP-300-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 200€ 0,228€ 22,80
300 - 400€ 0,216€ 21,60
500 - 900€ 0,192€ 19,20
1000 - 1900€ 0,145€ 14,50
2000+€ 0,137€ 13,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

7.6mm

Dimensions

4.1 x 4.1 x 7.6mm

Mounting Type

PCB Mounted

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Series

VLP

Configuration Rows x Columns

1 x 1

Toote üksikasjad

Bivar VLP Series LED Light Pipes

The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.