Technical Document
Specifications
Brand
BK PrecisionBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Digital Storage, Handheld
Interface
USB
Sample Rate Random
500 Msps
Screen Size
5.7in
Series
2510
Record Length
3.5M points/ch
Safety Category Level
CAT II, CAT III
Plug Type
BNC
Safety Category Voltage
600 Vrms, 1000 Vrms
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 1000 Vrms, CAT III 600 Vrms
Rise Time
< 3.5ns
Display Type
TFT LCD
Maximum Vertical Sensitivity
100V/div
Length
163.2mm
Dimensions
163.2 x 53.3 x 259.5mm
Minimum Time Base
2.5ns/div
Height
259.5mm
Battery Life
4 h
Minimum Vertical Sensitivity
2mV/div
Weight
1.5kg
Power Source
Battery
Country of Origin
Switzerland
Product details
B&K Precision Series 2510 Handheld Digital Storage Oscilloscopes
B&K Precision Series 2510 handheld digital storage oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 MHz and 100 MHz bandwidth scopes offer 1 GSa/s sample rates, 2 Mpts waveform memory, 32 automatic measurements and multiple recording functions to capture transient or long-term signal behaviour. The 2510 Series enables engineers and technicians to make accurate and safe measurements when the signal reference is floating.
60 MHz and 100 MHz bandwidth
1 GSa/s sample rate
Isolated 600 V CAT III input channels (models 2515/2516)
2 Mpts deep memory
32 automatic measurements
FFT plus four additional math functions
Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode and continuity test
Dedicated current measurement terminals
Recorder and trend plot functions to log data
PC software allows user to remotely control the oscilloscope and capture, save and analyse waveform data
USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
Standard mini-USB device port for remote PC control
Supplied with
User manual, passive probes (1 per channel), pair of DMM test leads, 7.4 V Li-ion battery BP2510, USB cable, probe compensation connector, AC power adapter, travel hard case LC2510, certificate of calibration
B&K Precision
€ 2,965.00
€ 2,965.00 Each (Exc. Vat)
€ 3,617.30
€ 3,617.30 Each (inc. VAT)
1
€ 2,965.00
€ 2,965.00 Each (Exc. Vat)
€ 3,617.30
€ 3,617.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
Digital Storage, Handheld
Interface
USB
Sample Rate Random
500 Msps
Screen Size
5.7in
Series
2510
Record Length
3.5M points/ch
Safety Category Level
CAT II, CAT III
Plug Type
BNC
Safety Category Voltage
600 Vrms, 1000 Vrms
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Safety Category
CAT II 1000 Vrms, CAT III 600 Vrms
Rise Time
< 3.5ns
Display Type
TFT LCD
Maximum Vertical Sensitivity
100V/div
Length
163.2mm
Dimensions
163.2 x 53.3 x 259.5mm
Minimum Time Base
2.5ns/div
Height
259.5mm
Battery Life
4 h
Minimum Vertical Sensitivity
2mV/div
Weight
1.5kg
Power Source
Battery
Country of Origin
Switzerland
Product details
B&K Precision Series 2510 Handheld Digital Storage Oscilloscopes
B&K Precision Series 2510 handheld digital storage oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 MHz and 100 MHz bandwidth scopes offer 1 GSa/s sample rates, 2 Mpts waveform memory, 32 automatic measurements and multiple recording functions to capture transient or long-term signal behaviour. The 2510 Series enables engineers and technicians to make accurate and safe measurements when the signal reference is floating.
60 MHz and 100 MHz bandwidth
1 GSa/s sample rate
Isolated 600 V CAT III input channels (models 2515/2516)
2 Mpts deep memory
32 automatic measurements
FFT plus four additional math functions
Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode and continuity test
Dedicated current measurement terminals
Recorder and trend plot functions to log data
PC software allows user to remotely control the oscilloscope and capture, save and analyse waveform data
USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
Standard mini-USB device port for remote PC control
Supplied with
User manual, passive probes (1 per channel), pair of DMM test leads, 7.4 V Li-ion battery BP2510, USB cable, probe compensation connector, AC power adapter, travel hard case LC2510, certificate of calibration