Block 390VA Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

RS Stock No.: 293-2656Brand: BlockManufacturers Part No.: AIM 1.6/0.8
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac, 240 V ac

Power Rating

390VA

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

166mm

Width

77mm

Dimensions

166 x 77 x 76mm

Depth

76mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Secondary Current Rating

0.8 A, 1.6 A

Standards Met

CE

Country of Origin

Germany

Product details

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Block 390VA Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Block 390VA Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24€ 85.00
25+€ 79.50

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac, 240 V ac

Power Rating

390VA

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

166mm

Width

77mm

Dimensions

166 x 77 x 76mm

Depth

76mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Secondary Current Rating

0.8 A, 1.6 A

Standards Met

CE

Country of Origin

Germany

Product details

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.