Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS tootekood: 310-1134Bränd: BlockTootja Part nr.: GLS230/24-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Series

GLS

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

175 x 125 x 102mm

Depth

102mm

Width

125mm

Height

175mm

Efficiency

55.0%

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Päritoluriik

Germany

Toote üksikasjad

12 to 120W Linear, Stabilised Output GLS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 246,00

€ 246,00 tk (ilma käibemaksuta)

€ 300,12

€ 300,12 tk (koos käibemaksuga)

Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 246,00

€ 246,00 tk (ilma käibemaksuta)

€ 300,12

€ 300,12 tk (koos käibemaksuga)

Block GLS Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Series

GLS

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

175 x 125 x 102mm

Depth

102mm

Width

125mm

Height

175mm

Efficiency

55.0%

Load Regulation

±1%

Mounting Type

DIN Rail Mount

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

24.0 to 24.0V

Maximum Temperature

+60°C

Päritoluriik

Germany

Toote üksikasjad

12 to 120W Linear, Stabilised Output GLS Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more