Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
100VA
Number of Outputs
2
Weight
1.2kg
Diameter
92mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Päritoluriik
Germany
Toote üksikasjad
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 98,82
€ 98,82 tk (koos käibemaksuga)
1
€ 81,00
€ 81,00 tk (ilma käibemaksuta)
€ 98,82
€ 98,82 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 81,00 |
10+ | € 71,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
100VA
Number of Outputs
2
Weight
1.2kg
Diameter
92mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Päritoluriik
Germany
Toote üksikasjad
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit