Block 115 V ac, 230 V ac, 2 x 24V ac Toroidal Transformer, 100VA 2 Output

RS tootekood: 752-9249Bränd: BlockTootja Part nr.: RKD 100/2x24
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

100VA

Number of Outputs

2

Weight

1.2kg

Diameter

92mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Supplied with

Mounting Kit

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 85,00

€ 85,00 tk (ilma käibemaksuta)

€ 103,70

€ 103,70 tk (koos käibemaksuga)

Block 115 V ac, 230 V ac, 2 x 24V ac Toroidal Transformer, 100VA 2 Output

€ 85,00

€ 85,00 tk (ilma käibemaksuta)

€ 103,70

€ 103,70 tk (koos käibemaksuga)

Block 115 V ac, 230 V ac, 2 x 24V ac Toroidal Transformer, 100VA 2 Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 85,00
10+€ 75,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

100VA

Number of Outputs

2

Weight

1.2kg

Diameter

92mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Supplied with

Mounting Kit

Teid võib huvitada