Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
300VA
Number of Outputs
2
Weight
3kg
Diameter
125mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Päritoluriik
Germany
Toote üksikasjad
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit
€ 136,00
€ 136,00 tk (ilma käibemaksuta)
€ 168,64
€ 168,64 tk (koos käibemaksuga)
1
€ 136,00
€ 136,00 tk (ilma käibemaksuta)
€ 168,64
€ 168,64 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 136,00 |
10+ | € 127,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
300VA
Number of Outputs
2
Weight
3kg
Diameter
125mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Päritoluriik
Germany
Toote üksikasjad
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Supplied with
Mounting Kit