Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

RS tootekood: 278-7074Bränd: BlockTootja Part nr.: TIM 100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Panel Mount

Length

166mm

Width

77mm

Depth

166mm

Dimensions

77 x 90 x 166mm

Weight

2kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 108,00

€ 108,00 tk (ilma käibemaksuta)

€ 133,92

€ 133,92 tk (koos käibemaksuga)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

€ 108,00

€ 108,00 tk (ilma käibemaksuta)

€ 133,92

€ 133,92 tk (koos käibemaksuga)

Block 100VA 2 Output Chassis Mounting Transformer, 2 x 115V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 108,00
25+€ 103,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Panel Mount

Length

166mm

Width

77mm

Depth

166mm

Dimensions

77 x 90 x 166mm

Weight

2kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Päritoluriik

Germany

Toote üksikasjad

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Teid võib huvitada