Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
3 x 400V ac
Secondary Voltage Rating
3 x 400V ac
Power Rating
30kVA
Length
550mm
Width
550mm
Depth
320mm
Dimensions
550 x 480 x 320mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Weight
230kg
Päritoluriik
Germany
Toote üksikasjad
TT3 Series Transformers
Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.
Approvals
UL 1561; CSA 22.2
Standards
IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4
Laminated
€ 2 270,00
€ 2 270,00 tk (ilma käibemaksuta)
€ 2 769,40
€ 2 769,40 tk (koos käibemaksuga)
1
€ 2 270,00
€ 2 270,00 tk (ilma käibemaksuta)
€ 2 769,40
€ 2 769,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BlockPrimary Voltage Rating
3 x 400V ac
Secondary Voltage Rating
3 x 400V ac
Power Rating
30kVA
Length
550mm
Width
550mm
Depth
320mm
Dimensions
550 x 480 x 320mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+50°C
Weight
230kg
Päritoluriik
Germany
Toote üksikasjad
TT3 Series Transformers
Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.
Approvals
UL 1561; CSA 22.2
Standards
IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4