Bolle Safety COVERALL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS tootekood: 255-3976Bränd: Bolle SafetyTootja Part nr.: COVERSI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

COVERALL

EN166 Eye Protection

3, 4, 5, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

Bolle Safety COVERALL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 13,60

€ 13,60 tk (ilma käibemaksuta)

€ 16,59

€ 16,59 tk (koos käibemaksuga)

Bolle Safety COVERALL, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/PVC

Lens Material

PC

UV Protection

Yes

Series

COVERALL

EN166 Eye Protection

3, 4, 5, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Päritoluriik

Taiwan, Province Of China