Technical Document
Specifications
Brand
BolleLens Shade
5
Lens Colour
Black
UV Protection
No
Glasses/Goggles
Glasses
Frame Colour
Black
Adjustable Temples
No
Lens Material
PC
Frame Material
PC
Anti-Mist Coating
No
Scratch Resistant
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Country of Origin
Taiwan, Province Of China
Product details
Bandido - BANWPCC5
Welding Polycarbonate shade 5
Anti scratch
Lightweight sports style wrap
Provides comfort and panoramic viewing field
Gas welding lenses
Supplied with
Adjustable neck cord
Standards
EN166, EN 169 - 5
€ 9.80
€ 9.80 Each (Exc. Vat)
€ 12.15
€ 12.15 Each (inc. VAT)
1
€ 9.80
€ 9.80 Each (Exc. Vat)
€ 12.15
€ 12.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BolleLens Shade
5
Lens Colour
Black
UV Protection
No
Glasses/Goggles
Glasses
Frame Colour
Black
Adjustable Temples
No
Lens Material
PC
Frame Material
PC
Anti-Mist Coating
No
Scratch Resistant
No
EN166 Frame Marking
F, T
EN166 Lens Marking
1
Country of Origin
Taiwan, Province Of China
Product details
Bandido - BANWPCC5
Welding Polycarbonate shade 5
Anti scratch
Lightweight sports style wrap
Provides comfort and panoramic viewing field
Gas welding lenses
Supplied with
Adjustable neck cord
Standards
EN166, EN 169 - 5