Bolle PILOT NEO, Scratch Resistant Anti-Mist Safety Goggles with Brown Lenses

RS Stock No.: 255-4056Brand: BolleManufacturers Part No.: PSGPIL2-L17
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Brown

Vent Type

Indirect Vent

Frame Material

TPR

Lens Material

PC

UV Protection

No

Series

PILOT NEO

EN166 Eye Protection

3, 4, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 33.90

€ 33.90 Each (Exc. Vat)

€ 41.36

€ 41.36 Each (inc. VAT)

Bolle PILOT NEO, Scratch Resistant Anti-Mist Safety Goggles with Brown Lenses

€ 33.90

€ 33.90 Each (Exc. Vat)

€ 41.36

€ 41.36 Each (inc. VAT)

Bolle PILOT NEO, Scratch Resistant Anti-Mist Safety Goggles with Brown Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Brown

Vent Type

Indirect Vent

Frame Material

TPR

Lens Material

PC

UV Protection

No

Series

PILOT NEO

EN166 Eye Protection

3, 4, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China