Bolle Safety SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 255-4106Brand: Bolle SafetyManufacturers Part No.: SUPBLFAPSI
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 22.60

€ 22.60 Each (Exc. Vat)

€ 27.57

€ 27.57 Each (inc. VAT)

Bolle Safety SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 22.60

€ 22.60 Each (Exc. Vat)

€ 27.57

€ 27.57 Each (inc. VAT)

Bolle Safety SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

Yes

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China