Technical Document
Specifications
Brand
BöllhoffThread Size Range
M2.5 x 0.45
Number of Pieces
64
Set Contents
Inserts: M2.5 x 2.5 mm (x20); M2.5 x3.75 mm (x20); M2.5 x 5 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Country of Origin
Germany
Product details
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.
€ 120.00
€ 120.00 1 Kit (Exc. Vat)
€ 148.80
€ 148.80 1 Kit (inc. VAT)
1
€ 120.00
€ 120.00 1 Kit (Exc. Vat)
€ 148.80
€ 148.80 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BöllhoffThread Size Range
M2.5 x 0.45
Number of Pieces
64
Set Contents
Inserts: M2.5 x 2.5 mm (x20); M2.5 x3.75 mm (x20); M2.5 x 5 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Country of Origin
Germany
Product details
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.