Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm

RS Stock No.: 470-985Brand: BöllhoffManufacturers Part No.: 41890060006
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M6 x 1

Drill Size

6.3mm

Thread Length

6mm

Country of Origin

France

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.284Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

€ 5.36

€ 0.268 Each (In a Pack of 20) (Exc. Vat)

€ 6.54

€ 0.327 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm

€ 5.36

€ 0.268 Each (In a Pack of 20) (Exc. Vat)

€ 6.54

€ 0.327 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 180€ 0.268€ 5.36
200 - 480€ 0.256€ 5.12
500+€ 0.239€ 4.78
You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.284Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Thread Size

M6 x 1

Drill Size

6.3mm

Thread Length

6mm

Country of Origin

France

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
€ 0.284Each (In a Pack of 20) (Exc. Vat)