Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
256.9 mm
External Width
307.4 mm
External Height
65.2 mm
External Dimensions
256.9 x 307.35 x 65.2mm
Weight
704g
Colour
Grey
Series
Botego
Product details
Botego ABS case
Bench case with click-in lock technology making it much easier to assemble
Just assemble by clicking the half-shells together - no need for tools or screws
Install case horizontally or vertically
Half-shells feature holes for self-shaping screws
The hole sizes are based on European panel designs
The inner walls of the case feature additional ridges for PCBs, assembly boards, etc.
Use the base feet to stand the case on the diagonal and get a better view of the front panel
Supplied with
2 half-shells, 2 front panels made from aluminium and base feet
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
256.9 mm
External Width
307.4 mm
External Height
65.2 mm
External Dimensions
256.9 x 307.35 x 65.2mm
Weight
704g
Colour
Grey
Series
Botego
Product details
Botego ABS case
Bench case with click-in lock technology making it much easier to assemble
Just assemble by clicking the half-shells together - no need for tools or screws
Install case horizontally or vertically
Half-shells feature holes for self-shaping screws
The hole sizes are based on European panel designs
The inner walls of the case feature additional ridges for PCBs, assembly boards, etc.
Use the base feet to stand the case on the diagonal and get a better view of the front panel
Supplied with
2 half-shells, 2 front panels made from aluminium and base feet