Bosch Rexroth Hydraulic Gear Pump 0510525022, 11cm³

RS Stock No.: 511-5680Brand: Bosch RexrothManufacturers Part No.: 0510525022
brand-logo
View all in Hydraulic Gear Pumps

Technical Document

Specifications

Displacement

11cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

96.6 x 90 x 118mm

Body Height

118mm

Body Length

91.6mm

Body Width

90mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

You may be interested in
Hydraulic Gear Pump 07363017
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 316.00

€ 316.00 Each (Exc. Vat)

€ 385.52

€ 385.52 Each (inc. VAT)

Bosch Rexroth Hydraulic Gear Pump 0510525022, 11cm³

€ 316.00

€ 316.00 Each (Exc. Vat)

€ 385.52

€ 385.52 Each (inc. VAT)

Bosch Rexroth Hydraulic Gear Pump 0510525022, 11cm³
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hydraulic Gear Pump 07363017
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Displacement

11cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

4000rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

96.6 x 90 x 118mm

Body Height

118mm

Body Length

91.6mm

Body Width

90mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

You may be interested in
Hydraulic Gear Pump 07363017
Price on AskingEach (Exc. Vat)