Bosch Rexroth Hydraulic Gear Pump 0510725030, 22.5cm³

RS Stock No.: 511-5696Brand: Bosch RexrothManufacturers Part No.: 0510725030
brand-logo
View all in Hydraulic Gear Pumps

Technical Document

Specifications

Displacement

22.5cm³

Maximum Operating Pressure

210 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

2500rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

115.4 x 90 x 120mm

Weight

3.8kg

Body Height

120mm

Body Length

115.4mm

Body Width

90mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 348.00

€ 348.00 Each (Exc. Vat)

€ 424.56

€ 424.56 Each (inc. VAT)

Bosch Rexroth Hydraulic Gear Pump 0510725030, 22.5cm³

€ 348.00

€ 348.00 Each (Exc. Vat)

€ 424.56

€ 424.56 Each (inc. VAT)

Bosch Rexroth Hydraulic Gear Pump 0510725030, 22.5cm³
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Displacement

22.5cm³

Maximum Operating Pressure

210 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

AZP

Direction of Rotation

Clockwise

Maximum Rotational Speed

2500rpm

Minimum Speed At Maximum Pressure

700rpm

Body Dimensions

115.4 x 90 x 120mm

Weight

3.8kg

Body Height

120mm

Body Length

115.4mm

Body Width

90mm

Country of Origin

Germany

Product details

Self Aspirating External Gear Pump, 1:5 Tapered Shaft

Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut

Supplied with

Instruction leaflet.

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in