Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove

RS Stock No.: 390-2252Brand: Bosch RexrothManufacturers Part No.: 3842352061
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Structural Element Type

Foot

Fits Groove Size

10mm

Product Family

Bosch Basic

Material

Galvanised Steel

Product System

MGE

Country of Origin

China

Product details

Adjustable Levelling Feet

Adjustable levelling feet with articulated base pad to accommodate irregularities in the floor
Resistant to mineral oil and organic solvents
Available with M8 thread (30mm dia base) for 8mm groove strut profiles or M12 thread (44mm dia base) for 10mm groove strut profiles

Stock information temporarily unavailable.

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.76

€ 14.76 Each (inc. VAT)

Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.76

€ 14.76 Each (inc. VAT)

Bosch Rexroth M12 Thread Galvanised Steel Adjustable Foot, 10mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 12.10
5 - 9€ 11.60
10+€ 10.90

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Structural Element Type

Foot

Fits Groove Size

10mm

Product Family

Bosch Basic

Material

Galvanised Steel

Product System

MGE

Country of Origin

China

Product details

Adjustable Levelling Feet

Adjustable levelling feet with articulated base pad to accommodate irregularities in the floor
Resistant to mineral oil and organic solvents
Available with M8 thread (30mm dia base) for 8mm groove strut profiles or M12 thread (44mm dia base) for 10mm groove strut profiles