Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Material
Stainless Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Teid võib huvitada
Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBränd: Bosch Rexroth
€ 107,971 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth Quick Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBränd: Bosch Rexroth
€ 107,971 pakk 10 tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bosch RexrothConnector Type
Quick Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Material
Stainless Steel
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Teid võib huvitada
Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mmBränd: Bosch Rexroth
€ 107,971 pakk 10 tk (ilma käibemaksuta)