Bosch Rexroth M12 Leveling Foot Plate, Connecting Component, Strut Profile 40 x 80 mm, Groove Size 8mm

RS tootekood: 227-539Bränd: Bosch RexrothTootja Part nr.: 3842536562
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Leveling Foot Plate

Fits Groove Size

8mm, 10mm

Fits Strut Profile

40 x 80 mm

Thread Size

M12

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Product System

MGE

Päritoluriik

Germany

Toote üksikasjad

Plate

Supplied with

fittings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 29,90

€ 29,90 tk (ilma käibemaksuta)

€ 37,08

€ 37,08 tk (koos käibemaksuga)

Bosch Rexroth M12 Leveling Foot Plate, Connecting Component, Strut Profile 40 x 80 mm, Groove Size 8mm

€ 29,90

€ 29,90 tk (ilma käibemaksuta)

€ 37,08

€ 37,08 tk (koos käibemaksuga)

Bosch Rexroth M12 Leveling Foot Plate, Connecting Component, Strut Profile 40 x 80 mm, Groove Size 8mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 29,90
5 - 9€ 28,70
10+€ 27,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Connector Type

Leveling Foot Plate

Fits Groove Size

8mm, 10mm

Fits Strut Profile

40 x 80 mm

Thread Size

M12

Material

Die Cast Aluminium

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Product System

MGE

Päritoluriik

Germany

Toote üksikasjad

Plate

Supplied with

fittings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more