Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
14mm
Length
60mm
Product Family
Bosch Rexroth
Product System
MGE
Päritoluriik
Germany
Toote üksikasjad
designLINE Angle Brackets
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 18,91
€ 18,91 tk (koos käibemaksuga)
1
€ 15,50
€ 15,50 tk (ilma käibemaksuta)
€ 18,91
€ 18,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 15,50 |
5 - 9 | € 14,90 |
10+ | € 14,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
14mm
Length
60mm
Product Family
Bosch Rexroth
Product System
MGE
Päritoluriik
Germany
Toote üksikasjad
designLINE Angle Brackets
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.