Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
15.875mm
Mounting Type
Circular Flange
Maximum Load
7kg
Load Ball Material
PA66
Working Height of Ball
9.5mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
31mm
Stud Length
12mm
Flange Length
2.5mm
Flange Width
2.5mm
Country of Origin
Ireland
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.06
€ 23.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 18.90 |
5 - 9 | € 18.00 |
10 - 24 | € 16.50 |
25+ | € 15.10 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
15.875mm
Mounting Type
Circular Flange
Maximum Load
7kg
Load Ball Material
PA66
Working Height of Ball
9.5mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
31mm
Stud Length
12mm
Flange Length
2.5mm
Flange Width
2.5mm
Country of Origin
Ireland