Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Chuck Size
13mm
Chuck Type
Keyless
Orientation
Straight
Hammer Action
Yes
Wattage
600W
Model Number
GSB 13RE
Drilling Capacity (Wood)
25 mm
Stock information temporarily unavailable.
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 181.04
€ 181.04 Each (inc. VAT)
Bosch Keyless 110V Corded Hammer Drill
1
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 181.04
€ 181.04 Each (inc. VAT)
Bosch Keyless 110V Corded Hammer Drill
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
Hammer Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Chuck Size
13mm
Chuck Type
Keyless
Orientation
Straight
Hammer Action
Yes
Wattage
600W
Model Number
GSB 13RE
Drilling Capacity (Wood)
25 mm